892-062-556-207

Heilind Number:EDA892-062-556-207
Manufacturer:EDAC
Manufacturer Number:892-062-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for performance in demanding environments, this connector boasts a sleek black finish and is engineered to withstand operating temperatures ranging from -40 to 105°C. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, reliability is guaranteed. Featuring two rows and 62 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your connectivity needs. Whether you require straight or right-angle mounting, this connector ensures a secure and efficient connection. Join the ranks of satisfied customers who rely on our top-of-the-line Board-to-Board PCB connector for their critical applications.