892-062-556-208

Heilind Number:EDA892-062-556-208
Manufacturer:EDAC
Manufacturer Number:892-062-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance even in extreme conditions. Featuring two rows, it offers a total of 62 positions with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable signal transmission in various industrial applications. Trust in this connector for efficient and long-lasting connectivity solutions.