892-062-556-212

Heilind Number:EDA892-062-556-212
Manufacturer:EDAC
Manufacturer Number:892-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-556-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity. Perfect for high-density applications, it offers 62 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation makes installation easy. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh environments. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB connections with this essential component.