892-062-558-203

Heilind Number:EDA892-062-558-203
Manufacturer:EDAC
Manufacturer Number:892-062-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission. With a pitch of .1 inches and a total of 62 positions across 2 rows, it offers versatile board-to-board connectivity. The right-angle mount orientation facilitates easy installation, while its high operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Trust in this connector for efficient and dependable electronic connections.