| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 892-062-558-207 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA892-062-558-207 |
892-062-558-207
| Heilind Number: | EDA892-062-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 892-062-558-207 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-temperature PCB connections with this black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 62 positions on a .1-inch pitch, it offers versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this high-quality connector.

