892-062-558-208

Heilind Number:EDA892-062-558-208
Manufacturer:EDAC
Manufacturer Number:892-062-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-558-208

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a right angle mount orientation, it seamlessly integrates into your PCB setup. Offering 62 positions across 2 rows, it's ideal for a wide range of applications. Its .1 inch pitch and .2 inch row spacing allow for easy installation, while its 3A amperage rating guarantees stable power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a must-have for demanding industrial environments. Upgrade your connectivity with this essential component.