892-062-559-202

Heilind Number:EDA892-062-559-202
Manufacturer:EDAC
Manufacturer Number:892-062-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-559-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, featuring a sleek black design. Built for efficiency, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 62 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, it features a right-angle mount orientation, perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic setups. Trust in its quality to streamline your PCB connections effortlessly.