892-062-559-203

Heilind Number:EDA892-062-559-203
Manufacturer:EDAC
Manufacturer Number:892-062-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row setup, with 62 positions spaced at .1 inches, offers versatile connectivity options. Perfect for board-to-board PCB setups, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic project. Elevate your connectivity game with this essential component.