892-062-559-204

Heilind Number:EDA892-062-559-204
Manufacturer:EDAC
Manufacturer Number:892-062-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-559-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 62 positions each, it offers ample connectivity for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your board, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a perfect choice for industrial and high-temperature applications. Elevate your PCB design with this essential component, delivering both performance and peace of mind.