892-062-560-201

Heilind Number:EDA892-062-560-201
Manufacturer:EDAC
Manufacturer Number:892-062-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a dual-row configuration and 62 positions, it offers ample connectivity options for your circuit boards. The contact material, a robust Copper Alloy, guarantees secure and stable connections. Its .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB assembly with this essential component.