892-062-560-202

Heilind Number:EDA892-062-560-202
Manufacturer:EDAC
Manufacturer Number:892-062-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-202

Detailed Description

Achieve reliable high-temperature connectivity with this black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees efficient power transmission at an amperage of 3 A. Featuring two rows of 62 positions each, with a pitch and row spacing of .1 in and .2 in respectively, it ensures precise alignment on the PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Ideal for industrial applications, this connector is a vital component for seamless board-to-board PCB connections.