892-062-560-203

Heilind Number:EDA892-062-560-203
Manufacturer:EDAC
Manufacturer Number:892-062-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 62 positions, it allows for extensive connectivity possibilities. The straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it ideal for a variety of applications. Upgrade your system with this reliable and efficient connector, a must-have for any electronics project.