892-062-560-204

Heilind Number:EDA892-062-560-204
Manufacturer:EDAC
Manufacturer Number:892-062-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-204

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of 62 copper alloy contact positions, it offers efficient power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards of quality and performance.