892-062-560-207

Heilind Number:EDA892-062-560-207
Manufacturer:EDAC
Manufacturer Number:892-062-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in extreme conditions, this connector boasts a current rating of 3A and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 62 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.