892-062-560-208

Heilind Number:EDA892-062-560-208
Manufacturer:EDAC
Manufacturer Number:892-062-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-208

Detailed Description

Upgrade your high-temperature card edge connections with our durable and reliable Connector. Designed for superior performance in demanding environments, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient connectivity for your PCB assemblies. The straight mount orientation and 62 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in this high-quality component for seamless board-to-board connections in your electronic systems.