892-064-500-202

Heilind Number:EDA892-064-500-202
Manufacturer:EDAC
Manufacturer Number:892-064-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-500-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission in high-temperature environments, ranging from -40 to 105 °C. The two-row design, with a pitch of .1 inches and row spacing of .2 inches, provides efficient signal transmission across 64 positions. Crafted from copper alloy, the contacts guarantee optimal conductivity. Whether for industrial or electronic applications, this straight-mounted connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.