892-064-520-201

Heilind Number:EDA892-064-520-201
Manufacturer:EDAC
Manufacturer Number:892-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-520-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector in sleek black features a 2-row configuration with a total of 64 positions, ensuring seamless PCB connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable performance even in extreme temperatures ranging from -40 to 105 °C. Suitable for board-to-board applications, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.