892-064-520-202

Heilind Number:EDA892-064-520-202
Manufacturer:EDAC
Manufacturer Number:892-064-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-520-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, perfect for demanding applications. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a high amperage rating of 3A, it ensures efficient power transmission. The dual-row design offers 64 positions, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup. Trust in this black connector for robust and secure board-to-board connections.