892-064-520-203

Heilind Number:EDA892-064-520-203
Manufacturer:EDAC
Manufacturer Number:892-064-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-520-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, it offers reliable power transmission. The 2-row configuration and 64 positions provide ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise PCB integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Choose our Card Edge Connector for seamless and high-performance board-to-board connections.