892-064-520-207

Heilind Number:EDA892-064-520-207
Manufacturer:EDAC
Manufacturer Number:892-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-520-207

Detailed Description

Introducing our high-temp card edge connector, designed for seamless integration in your PCB assemblies. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is both visually appealing and reliable. Featuring two rows of copper alloy contacts with a pitch of .1 inches and spacing of .2 inches, it ensures secure and efficient connections. With a total of 64 positions, it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal performance. Trust in this connector for seamless board-to-board connections in your projects.