892-064-521-202

Heilind Number:EDA892-064-521-202
Manufacturer:EDAC
Manufacturer Number:892-064-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring reliable performance. With a pitch of .1 in and two rows of 64 positions, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for secure and efficient board-to-board connections in demanding conditions.