892-064-521-208

Heilind Number:EDA892-064-521-208
Manufacturer:EDAC
Manufacturer Number:892-064-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-521-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 64 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing provide seamless integration with your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial applications. Trust in our premium connector to deliver superior functionality and longevity in any project. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 64 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing provide seamless integration with your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial applications. Trust in our premium connector to deliver superior functionality and longevity in any project.