892-064-523-201

Heilind Number:EDA892-064-523-201
Manufacturer:EDAC
Manufacturer Number:892-064-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-523-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a high amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for reliable performance even in harsh environments. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The narrow pitch of .1 inches and row spacing of .2 inches make it ideal for compact designs. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connections with this essential component for seamless board-to-board PCB connectivity.