892-064-523-202

Heilind Number:EDA892-064-523-202
Manufacturer:EDAC
Manufacturer Number:892-064-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in extreme conditions. Featuring two rows and a total of 64 positions, it offers a secure and efficient connection for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic projects.