892-064-523-203

Heilind Number:EDA892-064-523-203
Manufacturer:EDAC
Manufacturer Number:892-064-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-523-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and efficiency, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With 64 positions spread across two rows and a pitch of .1 inches, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Upgrade your setup with this high-performance connector, a must-have in any professional toolkit.