892-064-523-208

Heilind Number:EDA892-064-523-208
Manufacturer:EDAC
Manufacturer Number:892-064-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-523-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features two rows for efficient data transfer. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB. Offering 64 positions for versatile connectivity, it guarantees a secure fit with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this essential component.