892-064-523-212

Heilind Number:EDA892-064-523-212
Manufacturer:EDAC
Manufacturer Number:892-064-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a dual-row setup featuring 64 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee high conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation hassle-free, perfect for board-to-board connections. Count on this connector for high amperage capacity, with a rating of 3 A, and trust in its quality construction for long-lasting performance. Elevate your connectivity solutions with this essential component.