892-064-524-201

Heilind Number:EDA892-064-524-201
Manufacturer:EDAC
Manufacturer Number:892-064-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-524-201

Detailed Description

Enhance connectivity and performance with our cutting-edge High Temperature Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in the most demanding environments. Featuring two rows and a total of 64 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connectivity game today with this essential component.