892-064-524-203

Heilind Number:EDA892-064-524-203
Manufacturer:EDAC
Manufacturer Number:892-064-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-524-203

Detailed Description

Introducing our high-temp card edge connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and compliance. With two rows and a total of 64 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make it easy to integrate into your PCB layout. Trust in the quality and performance of our card edge connector for your next project.