892-064-524-207

Heilind Number:EDA892-064-524-207
Manufacturer:EDAC
Manufacturer Number:892-064-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-524-207

Detailed Description

Enhance your PCB connections with our Black High Temp Card Edge Connector, designed for efficient and reliable performance in extreme environments. With an amperage rating of 3A and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal conductivity and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1in and row spacing of .2in, it offers seamless integration on your circuit board. With 64 positions available, it supports high-density applications with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality and precision for your connectivity needs.