892-064-524-212

Heilind Number:EDA892-064-524-212
Manufacturer:EDAC
Manufacturer Number:892-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees safe and efficient power transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for high-density PCB layouts. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality construction and performance for your connectivity needs.