892-064-540-202

Heilind Number:EDA892-064-540-202
Manufacturer:EDAC
Manufacturer Number:892-064-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-540-202

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable signal transmission and power delivery. With a double-row design and 64 positions, it offers ample connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your setup with this black-colored connector, featuring a straight mount orientation for easy installation. Trust in its 3A amperage rating and robust construction for secure and efficient connections every time.