892-064-540-203

Heilind Number:EDA892-064-540-203
Manufacturer:EDAC
Manufacturer Number:892-064-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 64 positions with a pitch of .1 inches and row spacing of .2 inches. Perfect for high-performance applications, it boasts an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-term durability. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.