892-064-540-204

Heilind Number:EDA892-064-540-204
Manufacturer:EDAC
Manufacturer Number:892-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-540-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 64 positions, provide ample room for secure and efficient PCB connections. Its straight mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees reliable performance under extreme conditions. Elevate your PCB connectivity with this essential component.