892-064-540-207

Heilind Number:EDA892-064-540-207
Manufacturer:EDAC
Manufacturer Number:892-064-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a 2-row configuration with 64 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The copper alloy contacts ensure efficient signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and high-speed data transfer in your PCB assemblies.