892-064-541-204

Heilind Number:EDA892-064-541-204
Manufacturer:EDAC
Manufacturer Number:892-064-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-541-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3A and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With two rows and a total of 64 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connectivity.