892-064-541-208

Heilind Number:EDA892-064-541-208
Manufacturer:EDAC
Manufacturer Number:892-064-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure signal transmission. With dual rows and 64 positions, it offers ample connectivity for various applications. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your PCB connections with this essential component.