892-064-542-204

Heilind Number:EDA892-064-542-204
Manufacturer:EDAC
Manufacturer Number:892-064-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-542-204

Detailed Description

Upgrade your system with our high-performance High Temp Card Edge Connector in sleek black. This essential component boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees longevity even in demanding environments. With two rows and a total of 64 positions, this connector provides ample connectivity options for your PCB setup. The copper alloy contact material and a pitch of .1 in deliver optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our cutting-edge technology to enhance your connectivity solutions.