892-064-542-208

Heilind Number:EDA892-064-542-208
Manufacturer:EDAC
Manufacturer Number:892-064-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-542-208

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a current rating of 3 A, it ensures reliable power transmission. This two-row connector with a pitch of .1 inches and a row spacing of .2 inches offers seamless integration on your PCB. With 64 positions, it provides ample connectivity options. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your PCB connections with this reliable and high-performance card edge connector.