892-064-544-202

Heilind Number:EDA892-064-544-202
Manufacturer:EDAC
Manufacturer Number:892-064-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-544-202

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed to meet your industrial demands with a robust amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With two rows of 64 positions each, it offers ample connectivity options for your PCB boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates seamless integration into your systems. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your high-performance applications. Elevate your connectivity solutions with this essential component.