892-064-544-208

Heilind Number:EDA892-064-544-208
Manufacturer:EDAC
Manufacturer Number:892-064-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-544-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector features 64 positions spread across two rows, allowing for efficient PCB-to-PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments, with a wide operating range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector promises seamless board-to-board connectivity with a straight mount orientation. Elevate your setup with this essential component, a must-have in any electronic assembly toolkit.