892-064-555-201

Heilind Number:EDA892-064-555-201
Manufacturer:EDAC
Manufacturer Number:892-064-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a double-row configuration and 64 positions, it offers seamless PCB-to-board connectivity. The copper alloy contacts ensure reliable power transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient data transfer.