892-064-555-208

Heilind Number:EDA892-064-555-208
Manufacturer:EDAC
Manufacturer Number:892-064-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With 64 positions across two rows and a .1-inch pitch, it offers versatile connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Trust in this essential component for seamless board-to-board connections.