892-064-555-212

Heilind Number:EDA892-064-555-212
Manufacturer:EDAC
Manufacturer Number:892-064-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission with a 3A amperage. With two rows and 64 positions, it offers versatile connectivity options, while its .1" pitch and .2" row spacing provide a precise fit on your board. Designed for seamless integration, this connector features a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our top-quality product to elevate your connectivity solutions.