892-064-556-202

Heilind Number:EDA892-064-556-202
Manufacturer:EDAC
Manufacturer Number:892-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-556-202

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees a secure fit. Suitable for a wide range of applications, this connector maintains peak functionality in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component for PCB assembly.