892-064-556-203

Heilind Number:EDA892-064-556-203
Manufacturer:EDAC
Manufacturer Number:892-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With a low amperage of 3A and reliable Copper Alloy contacts, it guarantees efficient power transmission. This 2-row connector with 64 positions offers ample connectivity, while its .1" pitch and .2" row spacing allow for precise PCB integration. Designed for straight mounting orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Explore our range of high-quality connectors for all your PCB assembly needs.