892-064-556-212

Heilind Number:EDA892-064-556-212
Manufacturer:EDAC
Manufacturer Number:892-064-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-556-212

Detailed Description

Easily connect high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 64 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating at temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation makes installation a breeze, making it ideal for PCB connectors in various industries. Trust in our connector for efficient and secure board-to-board connections.