892-064-558-202

Heilind Number:EDA892-064-558-202
Manufacturer:EDAC
Manufacturer Number:892-064-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-558-202

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a two-row configuration with a total of 64 positions, ensuring seamless connectivity for your PCB applications. Crafted with precision, it boasts copper alloy contacts and a housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable performance even in extreme operating environments ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure attachment. Its right-angle mount orientation further enhances versatility, making it an essential component for your board-to-board PCB connections. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.