892-064-558-204

Heilind Number:EDA892-064-558-204
Manufacturer:EDAC
Manufacturer Number:892-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-558-204

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure power transmission. With two rows and 64 positions, it offers ample connectivity options, while its right-angle mount orientation allows for efficient board-to-board installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Upgrade your setup today with this high-performance solution.