892-064-558-207

Heilind Number:EDA892-064-558-207
Manufacturer:EDAC
Manufacturer Number:892-064-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of 64 copper alloy contacts, it provides seamless data transmission at a high amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure board-to-board connectivity. Elevate your design with this essential component.